Ansell 11-280 White, Black Reusable High Performance Polyethylene Arm Protector, 12 in Narrow

Subtotal (1 unit)*

€7.65

(exc. VAT)

€9.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.65

*price indicative

RS Stock No.:
248-5129
Mfr. Part No.:
11280120-N
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Arm Protector

Material

High Performance Polyethylene

Reusable/Disposable

Reusable

Colour

White, Black

Cuff Type

Knitted

Thumb Slot

No

Size

12 in Narrow

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

11-280

Standards/Approvals

REACH Compliant, OEKO-TEX certification, FDA food handling regulations 21 CFR 177.1520 and 21 CFR 177.2600

RoHS Status: Exempt

The Ansell cut-resistant sleeves deliver superior protection and advanced comfort. It adhere to FDA food handling regulations 21 CFR 177.1520 and 21 CFR 177.2600, for safe food handling and compliant workplace safety. It also benefit from Oeko-Tex certification, certifying them free of substances harmful to human health.

Ideal fit, daily comfort

Protective sleeves that offer a cool, breathable feel

High Performance Polyethylene Material: Ansell INTERCEPT™ Technology

EN388 Cut: D

Food contact approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy