Login / Register to access your benefits
Recently searched

    Ansell 11-280 Grey Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal Industry

    Subtotal (1 unit)*

    €8.19

    (exc. VAT)

    €10.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 97 unit(s) ready to ship from another location
    • Plus 150 unit(s) shipping from 27 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€8.19

    *price indicative

    RS Stock No.:
    248-5130
    Mfr. Part No.:
    11280120-W
    Manufacturer:
    Ansell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ansell

    Material

    HPPE

    Material Properties

    Cut Resistant

    Reusable/Disposable

    Reusable

    Length

    12in

    Colour

    Grey

    Cuff Type

    Knitted

    Thumb Slot

    No

    Primary Application

    Automotive Industry, Machinery & Equipment Industry, Metal Industry

    Size

    12", Wide

    EN388 Abrasion

    3

    EN388 Blade

    X

    EN388 Tear

    4

    EN388 Puncture

    2

    Range

    11-280

    Related links