Tornado T13 Orange Protective Sleeve, 450 mm
- RS Stock No.:
- 271-3614
- Mfr. Part No.:
- SL1067NO
- Manufacturer:
- Tornado
Temporarily out of stock
- RS Stock No.:
- 271-3614
- Mfr. Part No.:
- SL1067NO
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Protective Sleeve | |
| Colour | Orange | |
| Cuff Type | Sleeves | |
| Size | 450 mm | |
| Series | T13 | |
| Standards/Approvals | EN407, EN388 | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Protective Sleeve | ||
Colour Orange | ||
Cuff Type Sleeves | ||
Size 450 mm | ||
Series T13 | ||
Standards/Approvals EN407, EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Orange high-visibility sleeve with cut protection and heat resistance up to 100˚C
- High cut resistance, level D
- Heat resistant up to 100°c
- Latest fibre technology lightweight construction
- Elasticated wrist and thumb slot
- Hemmed upper and lower sleeve cuffs to ensure snug fit
- Adjustable hook and loop at bicep for optimum personal comfort
- Soft, flexible and wearable
Related links
- Tornado TGLS002 Grey Reusable Yarn Protective Sleeve, 50 cm
- Tornado Puncture & Tear Resistant Gloves
- Tornado Grey Nylon, Spandex Work Glove
- Liscombe Watch Protectors Blue Reusable Nylon Protective Sleeve
- Liscombe Reusable Protective Sleeve
- Bennett Safetywear SKRC5 Protective Sleeve
- Portwest Grey Fibreglass Protective Sleeve
- Elka Gb Green Reusable Polyvinyl Chloride Protective Sleeve
