Tornado Puncture & Tear Resistant Gloves
- RS Stock No.:
- 271-3617
- Mfr. Part No.:
- T13-TE13W-09
- Manufacturer:
- Tornado
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-3617
- Mfr. Part No.:
- T13-TE13W-09
- Manufacturer:
- Tornado
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Puncture & Tear Resistant Gloves | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Tornado Puncture & Tear Resistant Gloves
- uvex Unidur 6659 GR Black Polyamide
- ProGARM 2678 Tan Puncture & Tear Resistant Gloves, Size L
- ProGARM Puncture & Tear Resistant Gloves
- Brook Tavener Blue Puncture & Tear Resistant Gloves
- Bennett Safetywear Puncture & Tear Resistant Gloves
- Portwest Grey Puncture & Tear Resistant Gloves
- Portwest GL11 Navy Polyester Puncture & Tear Resistant Gloves
