- RS Stock No.:
- 100-3800
- Mfr. Part No.:
- OPA134UA
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Added
Price Each (In a Tube of 75)
€2.606
(exc. VAT)
€3.205
(inc. VAT)
Units | Per unit | Per Tube* |
75 - 75 | €2.606 | €195.45 |
150 - 300 | €2.215 | €166.125 |
375 + | €1.954 | €146.55 |
*price indicative |
- RS Stock No.:
- 100-3800
- Mfr. Part No.:
- OPA134UA
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Typical Gain Bandwidth Product | 8MHz |
Minimum CMRR | 86dB |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 100-3800
- Mfr. Part No.:
- OPA134UA
- Manufacturer:
- Texas Instruments