Texas Instruments Operational Amplifier, 8-Pin SOIC OPA134UA
- RS Stock No.:
- 285-8227
- Mfr. Part No.:
- OPA134UA
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 285-8227
- Mfr. Part No.:
- OPA134UA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Operational Amplifier | |
| Application | Multimedia Audio | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | OPA134 | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Operational Amplifier | ||
Application Multimedia Audio | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 8MHz | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series OPA134 | ||
Height 1.5mm | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Related links
- Texas Instruments Operational Amplifier, 8-Pin SOIC
- Texas Instruments 8-Pin SOIC
- Texas Instruments Operational Amplifier, 8-Pin MSOP
- Texas Instruments Operational Amplifier, 8-Pin PDIP
- Texas Instruments Operational Amplifier, 8-Pin PDIP OPA134PA
- Texas Instruments Operational Amplifier, 8-Pin MSOP OPA1632DGN
- Texas Instruments 8-Pin SOIC OPA1602AID
- TLV2772CDR Texas Instruments 8-Pin SOIC
