Texas Instruments Operational Amplifier, 8-Pin MSOP OPA1632DGN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
517-0227
Mfr. Part No.:
OPA1632DGN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Operational Amplifier

Application

Audio Equipment

Mount Type

Surface

Number of Channels

1

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Height

1.02mm

Standards/Approvals

No

Width

3mm

Series

OPA1632

Length

3mm

Minimum Supply Voltage

5V

Maximum Supply Voltage

32V

Maximum Operating Temperature

85°C

Automotive Standard

No

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy