Texas Instruments Audio Power Amplifier, 14-Pin, 5.5W MDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
102-5712
Mfr. Part No.:
LM384N/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Application

Speaker

Output Power

5.5W

Mount Type

Through Hole

Amplifier Class

Class A-B

Number of Channels

1

Package Type

MDIP

Pin Count

14

Minimum Operating Temperature

0°C

GBP - Gain Bandwidth Product

450MHz

Length

16.9mm

Height

8.16mm

Width

6.6mm

Series

LM384

Standards/Approvals

No

Maximum Supply Voltage

26V

Minimum Supply Voltage

15V

Maximum Operating Temperature

70°C

Automotive Standard

No

Audio Power Amplifiers, Single, Texas Instruments


A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy