Texas Instruments Audio Power Amplifier, 14-Pin, 5.5W MDIP LM384N/NOPB
- RS Stock No.:
- 535-9470
- Mfr. Part No.:
- LM384N/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 535-9470
- Mfr. Part No.:
- LM384N/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Application | Speaker | |
| Output Power | 5.5W | |
| Mount Type | Through Hole | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | MDIP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0°C | |
| GBP - Gain Bandwidth Product | 450MHz | |
| Length | 16.9mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | LM384 | |
| Height | 8.16mm | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 15V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Application Speaker | ||
Output Power 5.5W | ||
Mount Type Through Hole | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type MDIP | ||
Pin Count 14 | ||
Minimum Operating Temperature 0°C | ||
GBP - Gain Bandwidth Product 450MHz | ||
Length 16.9mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series LM384 | ||
Height 8.16mm | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 15V | ||
Automotive Standard No | ||
Maximum Operating Temperature 70°C | ||
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Related links
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
- Texas Instruments 14-Pin SOIC LMC6484AIMX/NOPB
- Texas Instruments Audio Power Amplifier 2.5W MDIP LM380N-8/NOPB
- Texas Instruments Audio Power Amplifier 1W MDIP LM386N-4/NOPB
- Texas Instruments Audio 5.5W WSON
- Texas Instruments Audio 5.5W WSON LM48310SD/NOPB
- Texas Instruments Audio Power Amplifier 1W SOIC
