Texas Instruments, 4-Channel Operational Amplifier, 14-Pin SOIC OPA4134UA
- RS Stock No.:
- 121-8429
- Mfr. Part No.:
- OPA4134UA
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 100 more to save €27.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€278.45
(exc. VAT)
€342.50
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €5.569 | €278.45 | - |
| 100 - 100 | €5.29 | €264.50 | €27.90 |
| 150 + | €4.761 | €238.05 | €121.20 |
*price indicative
- RS Stock No.:
- 121-8429
- Mfr. Part No.:
- OPA4134UA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Operational Amplifier | |
| Application | Audio Equipment | |
| Mount Type | Surface | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Height | 1.58mm | |
| Series | OPA4134 | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Length | 8.65mm | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Operational Amplifier | ||
Application Audio Equipment | ||
Mount Type Surface | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 8MHz | ||
Height 1.58mm | ||
Series OPA4134 | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Length 8.65mm | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Related links
- Texas Instruments 14-Pin SOIC OPA4134UA
- Texas Instruments 14-Pin SOIC LMC6484AIMX/NOPB
- Texas Instruments 8-Pin SOIC
- Texas Instruments 8-Pin SOIC OPA1602AID
- Texas Instruments 10 MHz, 14-Pin 18V SOIC
- OPA4141AID Texas Instruments 10 MHz, 14-Pin 18V SOIC
- INA163UA Texas Instruments 14-Pin SOIC
- VCA822ID Texas Instruments Differential Amplifier 14-Pin SOIC
