Texas Instruments, 4-Channel Power Amplifier, 14-Pin SOIC LMC6484AIMX/NOPB
- RS Stock No.:
- 226-4834
- Mfr. Part No.:
- LMC6484AIMX/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
In Stock
- Plus 2,605 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.268 | €16.34 |
| 50 - 95 | €2.762 | €13.81 |
| 100 - 245 | €2.396 | €11.98 |
| 250 + | €2.284 | €11.42 |
*price indicative
- RS Stock No.:
- 226-4834
- Mfr. Part No.:
- LMC6484AIMX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Power Amplifier | |
| Product Type | Audio Amplifier IC | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 1.5MHz | |
| Length | 8.75mm | |
| Width | 6.2mm | |
| Series | LMC6484 | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Power Amplifier | ||
Product Type Audio Amplifier IC | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 1.5MHz | ||
Length 8.75mm | ||
Width 6.2mm | ||
Series LMC6484 | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments 14-Pin SOIC LMC6484AIMX/NOPB
- Texas Instruments 14-Pin SOIC OPA4134UA
- Texas Instruments 14-Pin, 1.3W HTSSOP LM48100QMHE/NOPB
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- LM2901M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- LM339M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments Audio Power Amplifier 5.5W MDIP LM384N/NOPB
