Texas Instruments, 2-Channel Operational Amplifier, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
921-5309
Mfr. Part No.:
OPA1602AID
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Operational Amplifier

Application

Audio Equipment

Mount Type

Surface

Number of Channels

2

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

35MHz

Length

6.6mm

Height

1.1mm

Width

5.1mm

Series

OPA1602

Standards/Approvals

No

Maximum Supply Voltage

18V

Minimum Supply Voltage

2.25V

Automotive Standard

No

Maximum Operating Temperature

85°C

Audio Op Amps, Texas Instruments


A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy