Maxim Integrated Audio, 16-Pin, 135W QSOP
- RS Stock No.:
- 190-4713
- Mfr. Part No.:
- MAX13331GEE/V+
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 300 more to save €26.40
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€166.80
(exc. VAT)
€205.20
(inc. VAT)
Last RS stock
- Final 2,300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 200 | €1.668 | €166.80 | - |
| 300 - 400 | €1.58 | €158.00 | €26.40 |
| 500 - 900 | €1.54 | €154.00 | €64.00 |
| 1000 + | €1.501 | €150.10 | €167.00 |
*price indicative
- RS Stock No.:
- 190-4713
- Mfr. Part No.:
- MAX13331GEE/V+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Output Power | 135W | |
| Application | Headphone | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 22kHz | |
| Standards/Approvals | No | |
| Series | MAX13331 | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Output Power 135W | ||
Application Headphone | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type QSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 22kHz | ||
Standards/Approvals No | ||
Series MAX13331 | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard AEC-Q100 | ||
4V to 5.5V Single-Supply Operation
2MHz Charge Pump Prevents AM Radio Interference
Ground-Referenced Outputs Eliminate Bulky DC-Blocking Capacitors
Short-to-Ground and Battery (VBAT up to +45V) Output Protection, Load Dump Protection
Short-Circuit Diagnostic Output
Adjustable Gain (MAX13331) or Fixed -1.5V/V Gain (MAX13330)
125mW per Channel into 32Ω at 0.01% THD+N
Integrated Click-and-Pop Suppression
High PSRR Eliminates LDO
No Degradation of Low-Frequency Response Due to Output Capacitors
±15kV Human Body Model ESD Protection for Output Pins
Applications
Automotive Entertainment Systems
Automotive Rear Seat Entertainment Systems
Related links
- Maxim Integrated Audio 135W QSOP MAX13331GEE/V+
- Maxim Integrated Audio 3.3W TDFN
- Maxim Integrated Audio 3.3W TDFN MAX98307ETE+T
- Maxim Integrated Audio, 5-Pin SC-70
- Maxim Integrated Audio 135mW μMAX
- Maxim Integrated Audio 2.4W TDFN
- Maxim Integrated Audio, 5-Pin SC-70 MAX4465EXK+T
- Maxim Integrated Audio 135mW μMAX MAX4062EUB+
