Maxim Integrated Audio, 10-Pin, 135mW μMAX
- RS Stock No.:
- 190-4714
- Mfr. Part No.:
- MAX4062EUB+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-4714
- Mfr. Part No.:
- MAX4062EUB+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 1 | |
| Amplifier Type | Audio | |
| Pin Count | 10 | |
| Output Power | 135 mW | |
| Package Type | μMAX | |
| Amplifier Class | Class A-B | |
| Application | Microphone | |
| Automotive Standard | AEC-Q100 | |
| GBP - Gain Bandwidth Product | 200 kHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.4 V | |
| Mount Type | Surface | |
| Product Type | Audio Amplifier | |
| Series | MAX13331 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 1 | ||
Amplifier Type Audio | ||
Pin Count 10 | ||
Output Power 135 mW | ||
Package Type μMAX | ||
Amplifier Class Class A-B | ||
Application Microphone | ||
Automotive Standard AEC-Q100 | ||
GBP - Gain Bandwidth Product 200 kHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.4 V | ||
Mount Type Surface | ||
Product Type Audio Amplifier | ||
Series MAX13331 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
2.4V to 5.5V Single-Supply Operation
Adjustable Gain or Fixed-Gain Options
High PSRR (86dB at 1kHz)
High CMRR (70dB at 1kHz)
Low Input-Referred Noise
Integrated Microphone Bias
750μA Supply Current
0.3μA Shutdown Current
±4kV ESD Protection (AUX_IN)
Rail-to-Rail Outputs
THD+N: 0.04% at 1kHz
Available in Space-Saving Packages
8-Pin TDFN (MAX4060/MAX4061)
8-Pin μMAX (MAX4060/MAX4061)
10-Pin μMAX (MAX4062)
Applications
Notebook Audio Systems
PDA Audio Systems
Signal Conditioning
Tablet PCs
USB Audio Peripherals
Related links
- Maxim Integrated Audio 135mW μMAX MAX4062EUB+
- Maxim Integrated Audio 135W QSOP
- Maxim Integrated Audio, 5-Pin SC-70
- Maxim Integrated Audio 2.4W TDFN
- Maxim Integrated Audio 3.3W TDFN
- Maxim Integrated Audio 135W QSOP MAX13331GEE/V+
- Maxim Integrated Audio, 5-Pin SC-70 MAX4465EXK+T
- Maxim Integrated Audio 2.4W TDFN MAX9788ETI+
