DiodesZetex Audio, 12-Pin WFQFN PAM8904EGPR
- RS Stock No.:
- 206-0052
- Mfr. Part No.:
- PAM8904EGPR
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0052
- Mfr. Part No.:
- PAM8904EGPR
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Application | Audio Equipment | |
| Mount Type | Surface | |
| Amplifier Class | Class B | |
| Number of Channels | 1 | |
| Package Type | WFQFN | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Series | PAM8904 | |
| Length | 1.9mm | |
| Width | 1.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Application Audio Equipment | ||
Mount Type Surface | ||
Amplifier Class Class B | ||
Number of Channels 1 | ||
Package Type WFQFN | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 800μm | ||
Series PAM8904 | ||
Length 1.9mm | ||
Width 1.9mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 18VPP output piezo sounder driver is integrated charge pump boost converter. This is capable of driving a ceramic/piezo sounder with 27VPP from a 4.5V power supply. The charge pump can operate in either 1x, 2x or 3x mode. The boost converter operate at a fixed frequency of 100kHz and provide a 3X VIN output with a minimum number of external component.
No voltage cross output at shutdown mode
Low current consumption
Related links
- DiodesZetex Audio, 12-Pin WFQFN
- Nisshinbo Micro Devices Audio, 12-Pin EQFN12-JE NJU72501MJE-TE2
- DiodesZetex Audio 3W UFLGA PAM8013AKR
- DiodesZetex Audio 3W MSOP PAM8303DBSC
- DiodesZetex Audio, 16-Pin UQFN PAM8904JER
- DiodesZetex Audio, 8-Pin MSOP PAM8304ASR
- DiodesZetex Audio 20W SOIC PAM8320RDR
- DiodesZetex Audio 2.4W SOP PAM8008DR
