Nisshinbo Micro Devices Audio, 12-Pin EQFN12-JE NJU72501MJE-TE2
- RS Stock No.:
- 244-9820
- Mfr. Part No.:
- NJU72501MJE-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 1500 units)*
€1,665.00
(exc. VAT)
€2,055.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.11 | €1,665.00 |
*price indicative
- RS Stock No.:
- 244-9820
- Mfr. Part No.:
- NJU72501MJE-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Home Appliances, Health Care System, Alarm Clock, Security Device | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | EQFN12-JE | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Series | NJU7250 | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Home Appliances, Health Care System, Alarm Clock, Security Device | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type EQFN12-JE | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Series NJU7250 | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The New japan Radio NJU72501 series is a switching driver with multi mode charge pump for piezo sounder. It can drive outputs up to 18Vpp from 3V supply. For adjusting the piezoelectric sounder sound volume, the charge pump can operate in either of a 1x, 2x or 3x mode
Multi Mode Charge Pump
Input Signal Detector & Shutdown Control
Output Short circuit Protection Circuit
C MOS Technology
Suitable for battery application
Related links
- Nisshinbo Micro Devices Audio, 12-Pin EQFN12-JE NJU72501MJE-TE2
- Nisshinbo Micro Devices Audio & Video Encoder & Decoder 10-Pin MSOP-10
- NJU72341V-TE2 Nisshinbo Micro Devices 2-Channel Audio Processor 14-Pin SSOP-14
- Nisshinbo Micro Devices NJM2762RB2-TE2 Audio & Video Encoder & Decoder 10-Pin MSOP-10
- Nisshinbo Micro Devices Audio 0.25W VSP
- Nisshinbo Micro Devices Audio 1W VSP NJU7084R-TE1
- Nisshinbo Micro Devices Audio 0.25W EMP NJM2113E
- Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2
