Infineon, 2-Channel Class D, 64-Pin, 40W QFN MA12040XUMA1

Subtotal (1 reel of 2000 units)*

€5,262.00

(exc. VAT)

€6,472.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€2.631€5,262.00

*price indicative

RS Stock No.:
236-4405
Mfr. Part No.:
MA12040XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Amplifier Type

Class D

Product Type

Audio Amplifier IC

Application

Speaker, Home Sound System, Television

Output Power

40W

Amplifier Class

Class D

Number of Channels

2

Package Type

QFN

Pin Count

64

Series

MERUS

Standards/Approvals

RoHS

Minimum Supply Voltage

18V

Maximum Supply Voltage

26V

Automotive Standard

No

The Infineon MA12040 digital audio power amplifier IC is a highly efficient, fully integrated and is based on multi-level switching technology. It supports a 4-18V supply voltage range, allowing it to be used in many different audio applications. Flexible “Power Mode Profiles” allow the user to utilize the multi-level switching technique for very low power loss or very high audio performance.

Multi-level switching technology

High power efficiency

4th order feedback error control

Selectable gain

Heatsink free operation with EPAD-down package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy