Infineon, 2-Channel Class D, 40-Pin, 37W QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-2679
Mfr. Part No.:
MA2304PNSXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Audio Amplifier IC

Amplifier Type

Class D

Application

Bluetooth Speaker, Laptop, Smart Speakers, Home Automation

Output Power

37W

Amplifier Class

Class D

Mount Type

Surface

Number of Channels

2

Package Type

QFN

Pin Count

40

Minimum Operating Temperature

-25°C

Width

6mm

Standards/Approvals

RoHS

Series

MERUS

Length

6mm

Height

900μm

Minimum Supply Voltage

20V

Maximum Supply Voltage

5.5V

Automotive Standard

No

Maximum Operating Temperature

85°C

The Infineon audio amplifier IC provides a multilevel switching amplifier technology by enabling the unmatched power efficiency at both low and high output power. The multilevel switching also relaxes EMI and enables inductor‑less applications with lower cost and no compromise in audio performance or efficiency.

Premium sound quality

Inductor-less output filtering at full power range

Extremely low idle power enables prolonged battery life

Excellent EMI performance

Flexible output configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy