Infineon, 2-Channel Class D, 44-Pin, 100W PQFN IR4322MTRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€3.39€6.78
20 - 48€2.88€5.76
50 - 98€2.68€5.36
100 - 198€2.50€5.00
200 +€2.305€4.61

*price indicative

Packaging Options:
RS Stock No.:
218-6318
Mfr. Part No.:
IR4322MTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Audio Amplifier IC

Amplifier Type

Class D

Output Power

100W

Application

Speaker

Mount Type

Surface

Amplifier Class

Class D

Number of Channels

2

Package Type

PQFN

Pin Count

44

Minimum Operating Temperature

-40°C

Length

7mm

Series

IR4322

Height

1mm

Width

7mm

Standards/Approvals

No

Maximum Supply Voltage

75V

Minimum Supply Voltage

75V

Maximum Operating Temperature

100°C

Automotive Standard

No

The Infineon 2 channel integrated analog input class D audio amplifier which operates without mechanical heatsink attached in a typical music playback usage.

High noise immunity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy