Infineon, 2-Channel Audio, 42-Pin, 200W PG-IQFN-42 MA5332MSXUMA1

Subtotal (1 unit)*

€4.70

(exc. VAT)

€5.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.70

*price indicative

Packaging Options:
RS Stock No.:
240-6381
Mfr. Part No.:
MA5332MSXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Audio Amplifier IC

Amplifier Type

Audio

Application

Speaker

Output Power

200W

Amplifier Class

Class D

Mount Type

Surface

Number of Channels

2

Package Type

PG-IQFN-42

Pin Count

42

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

9MHz

Series

MA5332MS

Standards/Approvals

JESD22, IPC/JEDEC J-STD-020, JESD78, RoHS, JS-002

Width

7mm

Length

7mm

Height

950μm

Minimum Supply Voltage

300mV

Maximum Supply Voltage

15V

Maximum Operating Temperature

100°C

Automotive Standard

No

Infineon MA5332MS Series Audio Amplifier IC, 200W Output Power, 42 Pin Count - MA5332MSXUMA1


This audio amplifier IC is a dual-channel Class D device designed to drive speakers in Compact electronic systems. It operates across a wide supply range to deliver high-power output while conforming to recognised industry assembly and testing standards for electronic components. The low-profile package supports surface mounting on modern boards and is intended for applications requiring efficient audio amplification without automotive-grade classification.

Features and Benefits:


• Class D topology delivering efficient high-power audio output
• 200W total output capacity for demanding speaker loads
• 0.3V to 15V supply range enabling flexible power arrangements
• 9MHz gain-bandwidth product supporting wideband audio signals
• 42-pin PG-IQFN package aiding high pin-count integration
• Operating range -40 to 100°C allowing extended ambient use

Applications


• Suitable for high-power consumer speaker systems
• Ideal for Active loudspeaker modules in Compact enclosures
• Used with multi-channel audio processors for stereo setups
• Can be used for professional PA speaker front-ends
• Appropriate for electronic designs requiring surface-mounted amplifiers

What package height facilitates low-profile board layouts?


The device is housed in a 0.95mm-high PG-IQFN package suitable for slim assemblies.

How many channels does it provide for stereo designs?


It contains two output channels intended for dual-channel speaker configurations.

Which certifications relate to manufacturing and handling standards?


It meets JESD22, IPC/JEDEC J-STD-020 and JESD78 handling and test standards.

What environmental limits define its operating envelope?


The amplifier functions between -40°C minimum and 100°C maximum operating temperatures.

How many electrical connections are available for circuit interfacing?


There are 42 pins to support power, signal and control connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy