Nisshinbo Micro Devices Audio Power Amplifier, 8-Pin, 250mW SSOP-8
- RS Stock No.:
- 244-4483
- Mfr. Part No.:
- NJM2113V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4483
- Mfr. Part No.:
- NJM2113V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Output Power | 250mW | |
| Application | Speaker | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | SSOP-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Output Power 250mW | ||
Application Speaker | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type SSOP-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Maximum Operating Temperature 75°C | ||
The New Japan Radio NJM2113 series are audio power amplifiers designed for telephone application, such as in speakerphones. Coupling capacitors to the speaker are not required, as it has differential speaker outputs. The closed loop gain is set with two external resistors.
Wide Operating Voltage
Low Operating Current
CD Input to Power Down the IC with Mute
Low Power Down Operating Current
Output Power Exceeds 250mW
Gain Adjustable
Related links
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8 NJM2113V-TE1
- Nisshinbo Micro Devices Audio Power Amplifier 400mW DMP8 NJM2135M-TE1
- Nisshinbo Micro Devices Audio 0.25W VSP
- Nisshinbo Micro Devices 10 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 12 MHz, 8-Pin 7V SSOP-8
- NJM4556AV-TE1 Nisshinbo Micro Devices 8 MHz, 8-Pin 18V SSOP-8
- NJM2115V-TE1 Nisshinbo Micro Devices 12 MHz, 8-Pin 7V SSOP-8
- NJM4558E-TE1 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SSOP-8
