Nisshinbo Micro Devices Audio Power Amplifier, 8-Pin, 250mW SSOP-8 NJM2113V-TE1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-4484
Mfr. Part No.:
NJM2113V-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Audio Amplifier

Amplifier Type

Audio Power Amplifier

Output Power

250mW

Application

Speaker

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

SSOP-8

Pin Count

8

Minimum Operating Temperature

-20°C

Standards/Approvals

No

Maximum Supply Voltage

18V

Minimum Supply Voltage

2V

Maximum Operating Temperature

75°C

Automotive Standard

No

The New Japan Radio NJM2113 series are audio power amplifiers designed for telephone application, such as in speakerphones. Coupling capacitors to the speaker are not required, as it has differential speaker outputs. The closed loop gain is set with two external resistors.

Wide Operating Voltage

Low Operating Current

CD Input to Power Down the IC with Mute

Low Power Down Operating Current

Output Power Exceeds 250mW

Gain Adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy