Nisshinbo Micro Devices Audio Power Amplifier, 8-Pin, 400mW DMP8 NJM2135M-TE1
- RS Stock No.:
- 244-4485
- Mfr. Part No.:
- NJM2135M-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 2000 units)*
€814.00
(exc. VAT)
€1,002.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.407 | €814.00 |
*price indicative
- RS Stock No.:
- 244-4485
- Mfr. Part No.:
- NJM2135M-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier IC | |
| Output Power | 400mW | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | DMP8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -20°C | |
| Series | NJM2135 | |
| Standards/Approvals | JEDEC MO-187-DA | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier IC | ||
Output Power 400mW | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type DMP8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -20°C | ||
Series NJM2135 | ||
Standards/Approvals JEDEC MO-187-DA | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard No | ||
Maximum Operating Temperature 75°C | ||
The New Japan Radio product is a low voltage audio power amplifier for speaker drivers. No external coupling capacitors are required because of the differential output. It has closed loop gain which is adjusted by two external resistors. The low supply current in power down mode contributes to the reduction of power consumption of portable battery powered equipment and cellular phones
Output Power Exceeds 250mW
Operating Voltage is 2V to 16V
Low Operating Current in Power Down Mode is 0.1μA typ
Low Operating Current in Normal Operation Mode is 2.7mA typ
Bipolar technology
Related links
- Nisshinbo Micro Devices Audio Power Amplifier 400mW DMP8 NJM2135M-TE1
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8
- Nisshinbo Micro Devices Audio Power Amplifier 250mW SSOP-8 NJM2113V-TE1
- Nisshinbo Micro Devices Audio 0.25W VSP
- Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2
- Nisshinbo Micro Devices Audio 1W VSP NJU7084R-TE1
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- Nisshinbo Micro Devices Audio 0.25W VSP NJM2149R-TE1
