Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-9818
Mfr. Part No.:
NJU72501MG2-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Audio Amplifier

Amplifier Type

Audio

Application

Health Care System, Alarm Clock, Security Device, Home Appliances

Mount Type

Surface

Number of Channels

1

Package Type

EQFN16-G2

Pin Count

16

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

NJU7250

Maximum Supply Voltage

5V

Minimum Supply Voltage

2.3V

Automotive Standard

No

Maximum Operating Temperature

85°C

The New japan Radio NJU72501 series is a switching driver with multi mode charge pump for piezo sounder. It can drive outputs up to 18Vpp from 3V supply. For adjusting the piezoelectric sounder sound volume, the charge pump can operate in either of a 1x, 2x or 3x mode.

Multi Mode Charge Pump

Input Signal Detector & Shutdown Control

Output Short circuit Protection Circuit

C MOS Technology

Suitable for battery application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy