Nisshinbo Micro Devices Audio, 8-Pin, 1W VSP NJU7084R-TE1

Get a bulk buy discount

Add 25 more to save 20%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.46

(exc. VAT)

€10.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.692€8.46-
25 - 45€1.346€6.7320%
50 - 95€1.208€6.0428%
100 - 245€1.164€5.8231%
250 +€1.13€5.6533%

*price indicative

Packaging Options:
RS Stock No.:
713-9708
Mfr. Part No.:
NJU7084R-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Amplifier Type

Audio

Product Type

Audio Amplifier

Application

Speaker

Output Power

1W

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

VSP

Pin Count

8

Minimum Operating Temperature

-40°C

Height

1.1mm

Length

2.9mm

Width

2.8mm

Series

NJM7084

Standards/Approvals

No

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Automotive Standard

No

Audio Power Amplifiers / Headphone Amplifiers, NJR


Audio Amplifiers, New Japan Radio (NJR)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy