Texas Instruments, 2-Channel Audio Power Amplifier, 15-Pin, 40W TO-220 LM4766T/NOPB

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€7.97

(exc. VAT)

€9.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
  • Plus 58 unit(s) shipping from 16 November 2026
  • Plus 200 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.97-
10 - 99€6.7015%
100 - 249€5.6029%
250 - 499€5.4831%
500 +€5.3432%

*price indicative

Packaging Options:
RS Stock No.:
534-3318
Mfr. Part No.:
LM4766T/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Product Type

Audio Amplifier

Application

Speaker

Output Power

40W

Amplifier Class

Class A-B

Mount Type

Through Hole

Number of Channels

2

Package Type

TO-220

Pin Count

15

Minimum Operating Temperature

-20°C

GBP - Gain Bandwidth Product

8MHz

Height

10.69mm

Width

4.5mm

Series

LM4766

Standards/Approvals

No

Length

20.02mm

Maximum Supply Voltage

78V

Minimum Supply Voltage

18V

Maximum Operating Temperature

85°C

Automotive Standard

No

Audio Power Amplifiers, Dual & Multiple, Texas Instruments


A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy