Texas Instruments Audio Power Amplifier, 5-Pin, 500mW TO-263
- RS Stock No.:
- 252-8860
- Mfr. Part No.:
- LME49600TS/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 45 units)*
€175.01
(exc. VAT)
€215.24
(inc. VAT)
Last RS stock
- Final 945 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | €3.889 | €175.01 |
*price indicative
- RS Stock No.:
- 252-8860
- Mfr. Part No.:
- LME49600TS/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Audio Power Amplifier | |
| Application | Headphone | |
| Output Power | 500mW | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 180MHz | |
| Series | LME | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Supply Voltage | 36V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Audio Power Amplifier | ||
Application Headphone | ||
Output Power 500mW | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 180MHz | ||
Series LME | ||
Standards/Approvals RoHS, REACH | ||
Minimum Supply Voltage 36V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Texas offers a LME series of a high performance, low distortion high fidelity 250mA audio buffer which is designed for a wide range of applications. It can be used inside the feedback loop of op amps.
Pin selectable bandwidth and quiescent current
Pure fidelity
Pure performance
Related links
- Texas Instruments Audio Power Amplifier 500mW TO-263 LME49600TS/NOPB
- Texas Instruments Audio Power Amplifier 20W TO-220 LM1875T/NOPB
- Texas Instruments Audio Power Amplifier 7W TO-263
- Texas Instruments Audio Power Amplifier 0.325W SOIC
- Texas Instruments Audio Power Amplifier 5.5W MDIP
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 7W TO-263 LM4752TS/NOPB
- Texas Instruments 8-Pin, 0.25W SOIC
