Texas Instruments Audio Power Amplifier, 8-Pin, 3W VSSOP LM4871MM/NOPB
- RS Stock No.:
- 268-7534
- Mfr. Part No.:
- LM4871MM/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €14.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- Plus 520 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.944 | €9.72 | - |
| 50 - 95 | €1.66 | €8.30 | €14.20 |
| 100 - 245 | €1.33 | €6.65 | €61.40 |
| 250 - 495 | €1.304 | €6.52 | €160.00 |
| 500 + | €1.16 | €5.80 | €392.00 |
*price indicative
- RS Stock No.:
- 268-7534
- Mfr. Part No.:
- LM4871MM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Audio Power Amplifier | |
| Output Power | 3W | |
| Application | Portable Computer, Low Voltage Audio System, Desktop Computer | |
| Mount Type | Surface | |
| Amplifier Class | Class A-B | |
| Number of Channels | 1 | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Width | 191mm | |
| Series | LM4871 | |
| Standards/Approvals | RoHS | |
| Height | 35mm | |
| Length | 208mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Audio Power Amplifier | ||
Output Power 3W | ||
Application Portable Computer, Low Voltage Audio System, Desktop Computer | ||
Mount Type Surface | ||
Amplifier Class Class A-B | ||
Number of Channels 1 | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Width 191mm | ||
Series LM4871 | ||
Standards/Approvals RoHS | ||
Height 35mm | ||
Length 208mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The Texas Instruments audio power amplifiers are designed specifically to provide high power and high fidelity audio output. They require few external components and operate on low supply voltages from 2.0 V to 5.5V. Since the amplifier does not require output coupling capacitors, bootstrap capacitors or snubber networks. It is ideally suited for low power portable systems that require minimum volume and weight.
Unity gain stable
External gain configuration capability
Shutdown current is 0.6 micro amp
Related links
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
- Texas Instruments Audio Power Amplifier 0.325W SOIC
- Texas Instruments Audio Power Amplifier 1.1W SOIC LM4861M/NOPB
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 2.5W MDIP LM380N-8/NOPB
- Texas Instruments Audio Power Amplifier 1W MDIP LM386N-4/NOPB
- Texas Instruments Audio Power Amplifier 0.325W SOIC LM386MX-1/NOPB
- Texas Instruments Audio Power Amplifier 1W SOIC LM4890M/NOPB
