Texas Instruments Audio Power Amplifier, 8-Pin, 0.325W SOIC LM386MX-1/NOPB
- RS Stock No.:
- 208-8595
- Mfr. Part No.:
- LM386MX-1/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
Last RS stock
- Final 370 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.622 | €6.22 | - |
| 50 - 90 | €0.592 | €5.92 | 4% |
| 100 - 240 | €0.53 | €5.30 | 14% |
| 250 - 490 | €0.478 | €4.78 | 23% |
| 500 + | €0.454 | €4.54 | 27% |
*price indicative
- RS Stock No.:
- 208-8595
- Mfr. Part No.:
- LM386MX-1/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio Power Amplifier | |
| Output Power | 0.325W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Length | 5.8mm | |
| Standards/Approvals | No | |
| Width | 4.81mm | |
| Series | LM386 | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio Power Amplifier | ||
Output Power 0.325W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Length 5.8mm | ||
Standards/Approvals No | ||
Width 4.81mm | ||
Series LM386 | ||
Height 1.75mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments Audio Power Amplifier 0.325W SOIC
- Texas Instruments Audio Power Amplifier 0.32W SOIC LM386M-1/NOPB
- Texas Instruments Audio Power Amplifier 1.1W SOIC LM4861M/NOPB
- Texas Instruments Audio Power Amplifier 1W SOIC LM4890M/NOPB
- Texas Instruments Audio Power Amplifier 3W VSSOP LM4871MM/NOPB
- Texas Instruments Audio Power Amplifier 2.5W MDIP LM380N-8/NOPB
- Texas Instruments Audio Power Amplifier 1W MDIP LM386N-4/NOPB
- Texas Instruments Audio Power Amplifier 0.7W PDIP LM386N-3/NOPB
