onsemi Audio, 10-Pin MSOP LA74309FA-BH
- RS Stock No.:
- 801-0298
- Mfr. Part No.:
- LA74309FA-BH
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 801-0298
- Mfr. Part No.:
- LA74309FA-BH
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Microphone | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Microphone | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Special Audio Amplifiers, ON Semiconductor
Audio Amplifiers, ON Semiconductor
Related links
- Maxim Integrated Audio 135mW μMAX MAX4062EUB+
- Maxim Integrated Audio 135mW μMAX
- DiodesZetex Audio, 10-Pin U-QFN2020-10 PAM8907SB10-7
- Analog Devices Microphone Amplifier, 10-Pin MSOP
- Texas Instruments Audio 5.5W WSON LM48310SD/NOPB
- Texas Instruments Audio 5.5W WSON
- Texas Instruments 10-Pin MSOP LM4667MM/NOPB
- Analog Devices Microphone Amplifier, 10-Pin MSOP SSM2167-1RMZ-R7
