Texas Instruments,1.3W, 10-Pin MSOP LM4667MM/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4742
Mfr. Part No.:
LM4667MM/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono

Application

Speaker

Maximum Power

1.3W

Amplifier Class

Class A-B

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

MSOP

Pin Count

10

Input Signal Type

Differential

Output Signal Type

Differential

Minimum CMRR

41dB

Dimensions

3 x 3 x 0.86mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy