Van Damme Classic Series Screened, 6.35 mm OD, 100 m, Green
- RS Stock No.:
- 427-446
- Mfr. Part No.:
- 268-023-050
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€267.93
(exc. VAT)
€329.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €267.93 | €2.679 |
*price indicative
- RS Stock No.:
- 427-446
- Mfr. Part No.:
- 268-023-050
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.35mm | |
| Cable Length | 100m | |
| Fire Behaviour | Releases Carbon Dioxide, Water During Combustion with No Halogen Emission | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Conductor Material | Oxygen-Free Copper | |
| Size of Strands | 100μm | |
| Voltage | 250V | |
| Series | Classic | |
| Jacket Material | Polyethylene | |
| Core Strands | 28 x 100 μm | |
| Number of Strands | 28 | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.35mm | ||
Cable Length 100m | ||
Fire Behaviour Releases Carbon Dioxide, Water During Combustion with No Halogen Emission | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
Conductor Material Oxygen-Free Copper | ||
Size of Strands 100μm | ||
Voltage 250V | ||
Series Classic | ||
Jacket Material Polyethylene | ||
Core Strands 28 x 100 μm | ||
Number of Strands 28 | ||
- COO (Country of Origin):
- TW
Tour Grade Classic XKE Spiral Screen Cable
Heavy-duty multipurpose twin core standard microphone cable designed for balanced audio signals
The tightly lapped oxygen free copper screen coupled with the natural cotton filler prevents capacitance changes and eliminates internally generated noise
Highly flexible noiseless cable with excellent handling qualities
Quick and easy to terminate
80/0.10mm spiral lap screen for excellent screening properties
Matt finish anti-kink highly flexible sheath
Related links
- Van Damme Classic XKE Series Screened Green
- Van Damme classic instrument Series Screened 100 m, Blue
- Van Damme classic instrument Series Screened 100 m, Black
- Van Damme classic pro-patch Series Screened 100 m, Black
- Van Damme Classic Patch Series Screened Black
- Van Damme classic 1 pair Series 2 Core 3.5 mm OD Black
- Van Damme classic quad mic Series 4 Core 6 mm OD Blue
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Red
