Van Damme Tour Grade Classic XKE Series Screened, 6.35 mm OD, 100 m, Red
- RS Stock No.:
- 365-8725
- Mfr. Part No.:
- 268-022-020
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€234.90
(exc. VAT)
€288.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €234.90 | €2.349 |
*price indicative
- RS Stock No.:
- 365-8725
- Mfr. Part No.:
- 268-022-020
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.35mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Red | |
| Conductor Material | Copper | |
| Core Strands | 28 x 100 μm | |
| Number of Strands | 28 | |
| Jacket Material | Polyethylene | |
| Voltage | 250V | |
| Size of Strands | 100μm | |
| Series | Tour Grade Classic XKE | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.35mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Red | ||
Conductor Material Copper | ||
Core Strands 28 x 100 μm | ||
Number of Strands 28 | ||
Jacket Material Polyethylene | ||
Voltage 250V | ||
Size of Strands 100μm | ||
Series Tour Grade Classic XKE | ||
- COO (Country of Origin):
- TW
Tour Grade Classic XKE Spiral Screen Cable
Heavy-duty multipurpose twin core standard microphone cable designed for balanced audio signals
The tightly lapped oxygen free copper screen coupled with the natural cotton filler prevents capacitance changes and eliminates internally generated noise
Highly flexible noiseless cable with excellent handling qualities
Quick and easy to terminate
80/0.10mm spiral lap screen for excellent screening properties
Matt finish anti-kink highly flexible sheath
Related links
- Van Damme Tour Grade Classic XKE Series 6.35 mm OD Black
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Blue
- Van Damme VAN DAMME TOUR GRADE CLASSIC XKE Series 3 Core 6.35 mm OD Grey
- Van Damme Tour Grade Classic XKE Starquad Series 4 Core Screened 100 m, Black
- Van Damme Tour Grade Classic XKE Miniature Starquad Series 4 Core 4.85 mm OD Black
- Van Damme classic pro-patch Series 2 Core Screened 100 m, Red
- Van Damme 1 Screened Red
- Van Damme black tour grade Series 8 Core Audio Cable 500 m
