Tasker 2 Core, 4 mm² CSA, 100 m, Red, Black
- RS Stock No.:
- 555-004
- Distrelec Article No.:
- 300-96-465
- Mfr. Part No.:
- C102 2X4.00
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€531.36
(exc. VAT)
€653.57
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €531.36 | €5.314 |
*price indicative
- RS Stock No.:
- 555-004
- Distrelec Article No.:
- 300-96-465
- Mfr. Part No.:
- C102 2X4.00
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 4mm² | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Red, Black | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 49V | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 4mm² | ||
Cable Length 100m | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Red, Black | ||
Standards/Approvals REACH, RoHS | ||
Voltage 49V | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
