Tasker 2 Core, 0.35 mm² CSA, 6.1 mm OD, 100 m, Black

Subtotal (1 reel of 100 metres)*

€185.80

(exc. VAT)

€228.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€1.858€185.80

*price indicative

RS Stock No.:
283-6785
Distrelec Article No.:
301-85-975
Mfr. Part No.:
C128 CPR
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Audio Cable

Number of Cores

2

Cross Sectional Area

0.35mm²

Outside Diameter

6.1mm

Cable Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Jacket Colour

Black

Standards/Approvals

No

Jacket Material

PVC

Voltage

49V

Conductor Material

Copper

COO (Country of Origin):
IT
The low capacity balanced microphone cable is ideal for audio and microphone fixed installations. With a black flame retardant PVC sheath and OFC tinned copper shielding, this cable offers high-quality audio transmission. It has a conductor resistance of 58 ohms per kilometre and a maximum rated voltage of 49V, making it suitable for indoor and outdoor use.

Conductor resistance of 58 ohms per kilometre ensures efficient signal conductivity

Low capacity balanced design for clear and crisp audio

Max rated voltage of 49V for safe usage in various environments

Operative temperature range of -20 to +70°C for versatility in different settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy