Tasker 2 Core, 1.5 mm² CSA, 3.2 mm OD, Black, Red
- RS Stock No.:
- 555-056
- Distrelec Article No.:
- 300-96-692
- Mfr. Part No.:
- TSK 54-10
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 10 metres)*
€15.42
(exc. VAT)
€18.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €15.42 | €1.542 |
*price indicative
- RS Stock No.:
- 555-056
- Distrelec Article No.:
- 300-96-692
- Mfr. Part No.:
- TSK 54-10
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Microphone & Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1.5mm² | |
| Outside Diameter | 3.2mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black, Red | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Microphone & Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 1.5mm² | ||
Outside Diameter 3.2mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black, Red | ||
Standards/Approvals RoHS, REACH | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
