Belden 4504FE Series 6 Core, 22 AWG CSA Screened, 4.4 mm OD, 500 m, Grey
- RS Stock No.:
- 631-683
- Mfr. Part No.:
- 4504FE.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,261.02
(exc. VAT)
€1,551.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,261.02 | €2.522 |
*price indicative
- RS Stock No.:
- 631-683
- Mfr. Part No.:
- 4504FE.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 6 | |
| Cross Sectional Area | 22 AWG | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.4mm | |
| Cable Length | 500m | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 60754‑1/‑2, UKCA, EN 50290‑2‑20, RoHS 2, IEC 61034‑2, IEC 60332‑1‑2 | |
| Voltage | 30V | |
| Series | 4504FE | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Non-Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 6 | ||
Cross Sectional Area 22 AWG | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.4mm | ||
Cable Length 500m | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 60754‑1/‑2, UKCA, EN 50290‑2‑20, RoHS 2, IEC 61034‑2, IEC 60332‑1‑2 | ||
Voltage 30V | ||
Series 4504FE | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Non-Halogen | ||
- COO (Country of Origin):
- NL
Belden 4504FE Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Grey Jacket - 4504FE.00500
This multi-core microphone & instrument cable is designed to carry multiple balanced audio signals for professional installations and equipment interconnects. It combines several conductors with screening and a low-smoke, non-halogen jacket to suit environments where reduced toxic emissions and flame-retardant behaviour are required. The product is supplied on a 500m reel for continuous runs and low-voltage audio systems.
Features & Benefits
• Six screened cores provide multi-channel audio separation and interference reduction
• 22AWG stranded conductors enable flexible routing and reliable signal transmission
• LSZH jacket limits toxic emissions while supporting safe indoor use
• Flame-retardant construction complies with IEC60332 for enhanced fire performance
• Rated for 30V operation and -20°C to 70°C temperature range for varied environments
• 4.4mm outside diameter allows Compact cable bundles and space-efficient installations
• 22AWG stranded conductors enable flexible routing and reliable signal transmission
• LSZH jacket limits toxic emissions while supporting safe indoor use
• Flame-retardant construction complies with IEC60332 for enhanced fire performance
• Rated for 30V operation and -20°C to 70°C temperature range for varied environments
• 4.4mm outside diameter allows Compact cable bundles and space-efficient installations
**Applications**
• Suitable for stage audio snake assemblies in theatres and venues
• Ideal for multi-microphone feeds in broadcast and production studios
• Used with mixing consoles requiring multiple balanced inputs
• Can be used for instrument patching in rehearsal rooms and recording spaces
• Suitable for building cabling where low-smoke materials are mandated
• Ideal for multi-microphone feeds in broadcast and production studios
• Used with mixing consoles requiring multiple balanced inputs
• Can be used for instrument patching in rehearsal rooms and recording spaces
• Suitable for building cabling where low-smoke materials are mandated
How is screening implemented to reduce noise?
The cable is screened, providing an electromagnetic barrier around the cores to reduce interference and maintain signal integrity in electrically noisy environments.
What conductor construction supports flexible installation?
Each conductor is MADE from stranded bare copper with seven strands, which increases flexibility compared with solid-core conductors and reduces susceptibility to breakage when routed repeatedly.
What environmental temperatures can it tolerate during operation?
The cable is specified to operate down to -20°C and up to 70°C, supporting installations in unheated venues and equipment racks subject to elevated temperatures.
How does the jacket material affect safety in enclosed spaces?
The low-smoke non-halogen jacket minimises corrosive gases and dense smoke in a fire event, aiding evacuation and protecting nearby electronic equipment.
What supply format is available for long cable runs?
The product is provided on a 500m reel to accommodate extended continuous runs without jointing.
Related links
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4500UE Series 2 Core 3.15 mm OD Grey
- Belden 4304ULW Series 6 Core 7.3 mm OD Grey
