Belden 4502FE Series 4 Core, 22 AWG CSA Screened, 3.7 mm OD, 500 m, Grey
- RS Stock No.:
- 631-690
- Mfr. Part No.:
- 4502FE.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,334.48
(exc. VAT)
€1,641.41
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,334.48 | €2.669 |
*price indicative
- RS Stock No.:
- 631-690
- Mfr. Part No.:
- 4502FE.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22AWG | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.7mm | |
| Cable Length | 500m | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332‑1‑2, EN 50290‑2‑20, IEC 61034‑2, UKCA, IEC 60754‑1/‑2, RoHS 2 | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene | |
| Voltage | 30V | |
| Series | 4502FE | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 22AWG | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.7mm | ||
Cable Length 500m | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332‑1‑2, EN 50290‑2‑20, IEC 61034‑2, UKCA, IEC 60754‑1/‑2, RoHS 2 | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene | ||
Voltage 30V | ||
Series 4502FE | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 4502FE Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, 4 Cores - 4502FE.00500
This multi-core microphone & instrument cable provides screened connectivity for audio signals across professional and industrial environments. Designed for use where reduced emission and robust audio transmission are required, it is supplied on a long reel for continuous deployment and operates at low voltage in fixed or semi-flexible installations.
Features and Benefits:
• 4-core screened construction reduces external interference and crosstalk
• 22AWG stranded copper conductors ensure flexible signal-carrying capacity
• LSZH flame-retardant jacket minimises toxic emissions in fire incidents
• Polypropylene grey outer sheath resists abrasion and simplifies routing
• Rated for 30V operation to suit low-voltage audio systems
• Temperature range from -20°C to 70°C maintains performance in varied conditions
• 22AWG stranded copper conductors ensure flexible signal-carrying capacity
• LSZH flame-retardant jacket minimises toxic emissions in fire incidents
• Polypropylene grey outer sheath resists abrasion and simplifies routing
• Rated for 30V operation to suit low-voltage audio systems
• Temperature range from -20°C to 70°C maintains performance in varied conditions
Applications
• Suitable for stage microphone wiring in live performance rigs
• Ideal for multi-instrument wiring in rehearsal and recording studios
• Used with fixed AV installations in theatres and conference venues
• Can be used for long-run audio feeds on sites requiring LSZH materials
• Used for signal distribution in automation panels with screened cabling needs
• Ideal for multi-instrument wiring in rehearsal and recording studios
• Used with fixed AV installations in theatres and conference venues
• Can be used for long-run audio feeds on sites requiring LSZH materials
• Used for signal distribution in automation panels with screened cabling needs
How many conductors are present and how are they configured?
The cable contains four individual cores, each formed from seven fine strands of bare copper to balance flexibility with conductor area.
What mechanical flexibility can I expect from the cable?
Stranded 22AWG conductors combined with a polypropylene jacket yield a pliable cable suitable for installation runs and moderate handling during setup.
Which standards relate to its fire and smoke performance?
It meets recognised tests for flame propagation and smoke/toxic gas emissions under international and regional test criteria for low-smoke, low-halogen materials.
Is the cable screened and how does that affect installations?
Yes, it is screened to provide electromagnetic protection, which is especially useful when routing near power or control cabling to preserve audio integrity.
Related links
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Belden 4504FE Series 6 Core 4.4 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4500UE Series 2 Core 3.15 mm OD Grey
