Belden 4302FE Series 4 Core, 18 AWG CSA Screened, 4.8 mm OD, 500 m, Grey
- RS Stock No.:
- 631-608
- Mfr. Part No.:
- 4302FE.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,528.98
(exc. VAT)
€1,880.65
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,528.98 | €3.058 |
*price indicative
- RS Stock No.:
- 631-608
- Mfr. Part No.:
- 4302FE.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 18AWG | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.8mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50290‑2‑20, UKCA, IEC 61034‑2, IEC 60332‑1‑2, IEC 60754‑1/‑2, RoHS 2 | |
| Jacket Colour | Grey | |
| Conductor Material | Bare Copper | |
| Voltage | 300V | |
| Jacket Material | Low Smoke Non-Halogen | |
| Series | 4302FE | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 18AWG | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.8mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50290‑2‑20, UKCA, IEC 61034‑2, IEC 60332‑1‑2, IEC 60754‑1/‑2, RoHS 2 | ||
Jacket Colour Grey | ||
Conductor Material Bare Copper | ||
Voltage 300V | ||
Jacket Material Low Smoke Non-Halogen | ||
Series 4302FE | ||
- COO (Country of Origin):
- HU
Belden 4302FE Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Grey Jacket - 4302FE.00500
This multi-core microphone & instrument cable is a screened audio cable designed for professional audio and instrumentation in industrial settings. It provides low-smoke, non‑halogen sheathing for installations where reduced toxic emissions are required and is rated for continuous operation within a defined temperature range.
Features & Benefits
• 4-core screened construction provides improved interference rejection
• 18 AWG stranded conductors deliver robust current capacity and flexibility
• 7-strand bare copper conductors enhance bend durability and conductivity
• LSZH jacket reduces toxic and corrosive gases in fire conditions
• 300V voltage rating supports common instrumentation and microphone circuits
• Operating range from -20°C to 70°C accommodates varied environments
• 18 AWG stranded conductors deliver robust current capacity and flexibility
• 7-strand bare copper conductors enhance bend durability and conductivity
• LSZH jacket reduces toxic and corrosive gases in fire conditions
• 300V voltage rating supports common instrumentation and microphone circuits
• Operating range from -20°C to 70°C accommodates varied environments
**Applications**
• Suitable for stage audio and live instrument feeds where screening is required
• Ideal for fixed-installation microphone runs in public buildings
• Used for audio distribution in automation and control rooms
• Can be used for connecting instruments in studio and rehearsal spaces
• Ideal for fixed-installation microphone runs in public buildings
• Used for audio distribution in automation and control rooms
• Can be used for connecting instruments in studio and rehearsal spaces
How does the screening affect cable performance in electrically noisy environments?
The screened design minimises electromagnetic interference, preserving signal integrity in areas with adjacent power or control cabling.
What are the thermal limits for continuous use?
The cable is rated to operate up to 70°C and down to -20°C, suitable for most indoor and sheltered outdoor installations.
What materials are used for conductors and outer sheath?
Conductors are stranded bare copper with seven strands per core and the outer sheath is low smoke non‑halogen material to limit hazardous emissions.
Which approvals or standards relate to fire and safety behaviour?
The cable meets standards covering smoke density, flame propagation and halogen content relevant to reduced‑emission installations.
Related links
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 4302ULW Series 4 Core 6.4 mm OD Grey
- Belden 4302UE Series 4 Core 4.7 mm OD Grey
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Belden 4504FE Series 6 Core 4.4 mm OD Grey
