Belden 4100UE Series 2 Core, 14 AWG CSA Unscreened, 5.55 mm OD, 500 m, Grey
- RS Stock No.:
- 631-684
- Mfr. Part No.:
- 4100UE.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,269.80
(exc. VAT)
€1,561.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,269.80 | €2.54 |
*price indicative
- RS Stock No.:
- 631-684
- Mfr. Part No.:
- 4100UE.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 14 AWG | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.55mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | EN 50290‑2‑20, IEC 60754‑1/‑2, RoHS 2, IEC 61034‑2, IEC 60332‑1‑2, UKCA | |
| Series | 4100UE | |
| Voltage | 300V | |
| Jacket Material | Low Smoke Non-Halogen | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 14 AWG | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.55mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Grey | ||
Standards/Approvals EN 50290‑2‑20, IEC 60754‑1/‑2, RoHS 2, IEC 61034‑2, IEC 60332‑1‑2, UKCA | ||
Series 4100UE | ||
Voltage 300V | ||
Jacket Material Low Smoke Non-Halogen | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 4100UE Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Grey Jacket - 4100UE.00500
This multi-core microphone & instrument cable is designed for audio signal transmission in demanding industrial and professional environments. It comprises two flexible conductors with a grey low-smoke non-halogen outer jacket, intended for installations where reduced toxic emissions are required and where a robust, flexible lead is needed for microphone and instrument connections.
Features & Benefits
• 14AWG conductor cross section enables low-loss signal transfer
• 19-strand conductor construction delivers enhanced flexibility
• Unscreened design reduces capacitance for simpler tie‑in applications
• Rated to 300V for safe use in standard audio circuits
• Low-smoke zero halogen jacket limits toxic emissions in confined spaces
• Operational temperature range from -20°C to 70°C supports varied environments
• 19-strand conductor construction delivers enhanced flexibility
• Unscreened design reduces capacitance for simpler tie‑in applications
• Rated to 300V for safe use in standard audio circuits
• Low-smoke zero halogen jacket limits toxic emissions in confined spaces
• Operational temperature range from -20°C to 70°C supports varied environments
**Applications**
• Suitable for live sound microphone runs in enclosed venues
• Ideal for instrument cabling in touring and rental rigs
• Used for permanent audio wiring in automation control rooms
• Can be used for cable runs in electronics test benches
• Used for connections within electrical equipment cabinets
• Ideal for instrument cabling in touring and rental rigs
• Used for permanent audio wiring in automation control rooms
• Can be used for cable runs in electronics test benches
• Used for connections within electrical equipment cabinets
What conductor material is used and how does it affect conductivity?
The conductors are bare copper which provides good electrical conductivity and consistent audio performance for low-voltage signal paths.
How is flexibility achieved for repeated movement and handling?
Flexibility comes from the stranded construction with 19 strands per core, allowing frequent bending without individual strand fatigue.
What fire-performance standards does the jacket meet?
The outer material conforms to low-smoke and non-halogen behaviour and meets related test standards for reduced smoke and corrosive gases during combustion.
Is the cable suitable for use where UK regulatory marking is required?
The product carries the applicable UKCA marking indicating conformity with relevant UK requirements for such cable products.
Related links
- Belden 4302ULW Series 4 Core 6.4 mm OD Grey
- Belden 4305ULW Series 7 Core 7.4 mm OD Grey
- Belden 4304ULW Series 6 Core 7.3 mm OD Grey
- Belden 4300ULW Series 2 Core 5.5 mm OD Grey
- Belden 4500UE Series 2 Core 3.15 mm OD Grey
- Belden 4300UE Series 2 Core 4 mm OD Grey
- Belden 4302UE Series 4 Core 4.7 mm OD Grey
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
