Belden 4300ULW Series 2 Core, 18 AWG CSA Unscreened, 5.5 mm OD, 500 m, Grey
- RS Stock No.:
- 631-694
- Mfr. Part No.:
- 4300ULW.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,373.71
(exc. VAT)
€1,689.66
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,373.71 | €2.747 |
*price indicative
- RS Stock No.:
- 631-694
- Mfr. Part No.:
- 4300ULW.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 18 AWG | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332‑1‑2, IEC 60754‑1/‑2, EN 50290‑2‑20, RoHS 2, UKCA, IEC 61034‑2 | |
| Jacket Colour | Grey | |
| Conductor Material | Bare Copper | |
| Series | 4300ULW | |
| Voltage | 30V | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 18 AWG | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332‑1‑2, IEC 60754‑1/‑2, EN 50290‑2‑20, RoHS 2, UKCA, IEC 61034‑2 | ||
Jacket Colour Grey | ||
Conductor Material Bare Copper | ||
Series 4300ULW | ||
Voltage 30V | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- NL
Belden 4300ULW Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Grey Jacket - 4300ULW.00500
This multi-core microphone & instrument cable is designed for audio signal transmission in professional and industrial settings where low-emission materials are required. It is a two-core unscreened cable with stranded conductors suitable for fixed installations and long-run reels in controlled-temperature environments.
Features and Benefits:
• 18AWG stranded conductor delivers flexible conductivity for frequent handling
• Bare copper conductors provide optimal electrical continuity for signals
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• Rated for 30V enabling safe use in low-voltage audio circuits
• Operates between -20°C and 70°C for typical indoor and stage environments
• Bare copper conductors provide optimal electrical continuity for signals
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• Rated for 30V enabling safe use in low-voltage audio circuits
• Operates between -20°C and 70°C for typical indoor and stage environments
Applications
• Suitable for permanent wiring of stage microphone lines
• Ideal for instrument cabling in theatre and broadcast installations
• Used with long-run audio feeds on 500m reels for venue distribution
• Can be used for routing signal between mixing desks and stage boxes
• Ideal for instrument cabling in theatre and broadcast installations
• Used with long-run audio feeds on 500m reels for venue distribution
• Can be used for routing signal between mixing desks and stage boxes
What conductor configuration is used to maintain flexibility?
Each core comprises seven-strand conductors that enhance bendability while preserving conductor cross-section.
How does the cables sheath behave in restricted-ventilation incidents?
The jacket is Low Smoke Zero Halogen which minimises smoke density and acidic gas output during thermal decomposition.
Is the cable suitable for screened audio applications?
No, it is manufactured as an unscreened multi-core cable and therefore does not include an overall or individual screening layer.
What approvals indicate compatibility with fire-performance requirements?
The construction meets recognised fire-behaviour standards for single-cable vertical flame spread and related smoke and corrosivity tests.
Related links
- Belden 4300UE Series 2 Core 4 mm OD Grey
- Belden 4302ULW Series 4 Core 6.4 mm OD Grey
- Belden 4305ULW Series 7 Core 7.4 mm OD Grey
- Belden 4304ULW Series 6 Core 7.3 mm OD Grey
- Belden 4302UE Series 4 Core 4.7 mm OD Grey
- Belden 4100UE Series 2 Core 5.55 mm OD Grey
- Belden 4500UE Series 2 Core 3.15 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
