Belden 4302ULW Series 4 Core, 18 AWG CSA Unscreened, 6.4 mm OD, 500 m, Grey
- RS Stock No.:
- 631-633
- Mfr. Part No.:
- 4302ULW.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€2,161.75
(exc. VAT)
€2,658.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,161.75 | €4.324 |
*price indicative
- RS Stock No.:
- 631-633
- Mfr. Part No.:
- 4302ULW.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 18 AWG | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Cable Length | 500m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 2, UKCA, IEC 60754‑1/‑2, IEC 61034‑2, EN 50290‑2‑20, IEC 60332‑1‑2 | |
| Jacket Colour | Grey | |
| Conductor Material | Bare Copper | |
| Series | 4302ULW | |
| Voltage | 30V | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 18 AWG | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Cable Length 500m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 2, UKCA, IEC 60754‑1/‑2, IEC 61034‑2, EN 50290‑2‑20, IEC 60332‑1‑2 | ||
Jacket Colour Grey | ||
Conductor Material Bare Copper | ||
Series 4302ULW | ||
Voltage 30V | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- HU
Belden 4302ULW Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, 4 Cores - 4302ULW.00500
This multi-core microphone & instrument cable is designed to transmit audio signals for professional stage and studio installations. It provides a flexible, unscreened connection for microphones and instruments across extended runs while maintaining safe performance in environments where reduced toxic emissions are required.
Features and Benefits:
• Four conductors provide multi-channel connectivity and simplified routing
• 18AWG stranded cores deliver low-resistance signal paths
• Seven-strand bare copper construction enhances flexibility and conductivity
• Low Smoke Zero Halogen jacket reduces hazardous emissions in fires
• Rated for 30V to suit low-voltage audio and control circuits
• Operating range from -20°C to 70°C supports varied installation conditions
• 18AWG stranded cores deliver low-resistance signal paths
• Seven-strand bare copper construction enhances flexibility and conductivity
• Low Smoke Zero Halogen jacket reduces hazardous emissions in fires
• Rated for 30V to suit low-voltage audio and control circuits
• Operating range from -20°C to 70°C supports varied installation conditions
Applications
• Suitable for stage patching where LSZH cabling is required
• Ideal for studio multitrack microphone runs over long distances
• Used with low-voltage instrument DI boxes and mixers
• Can be used for interconnecting audio equipment in plant rooms
• Ideal for studio multitrack microphone runs over long distances
• Used with low-voltage instrument DI boxes and mixers
• Can be used for interconnecting audio equipment in plant rooms
Is this cable screened for RF and hum rejection?
No, it is manufactured as an unscreened multi-core audio cable, so external screening must be provided at system level where required.
How robust is the conductor lay for repeated movement?
The cores use stranded construction with seven strands per conductor to provide increased flexibility for frequent handling and routing.
What fire-performance standards does the outer material meet?
The jacket complies with standards for low smoke and halogen-free behaviour and passes tests for corrosive gas emissions and smoke opacity.
What approvals and directives apply to its manufacture?
The product meets relevant regional approvals and restrictions on hazardous substances, and conforms to specified electrical and fire safety test standards.
Related links
- Belden 4302UE Series 4 Core 4.7 mm OD Grey
- Belden 4305ULW Series 7 Core 7.4 mm OD Grey
- Belden 4300ULW Series 2 Core 5.5 mm OD Grey
- Belden 4304ULW Series 6 Core 7.3 mm OD Grey
- Belden 4300UE Series 2 Core 4 mm OD Grey
- Belden 4100UE Series 2 Core 5.55 mm OD Grey
- Belden 4500UE Series 2 Core 3.15 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
