Belden 79001FS Series 2 Core, 1.5 mm² CSA Screened, 7.85 mm OD, 500 m, Red
- RS Stock No.:
- 644-606
- Mfr. Part No.:
- 79001FS.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,956.44
(exc. VAT)
€2,406.42
(inc. VAT)
- Ready to ship from 05 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,956.44 | €3.913 |
*price indicative
- RS Stock No.:
- 644-606
- Mfr. Part No.:
- 79001FS.00500
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1.5mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.85mm | |
| Cable Length | 500m | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN 50200 PH30/PH60/PH120 + Annex E30, BS 6387 CWZ, IEC 60754‑1/‑2, IEC 60331‑2, UKCA, IEC 61034‑2, EN 60228, CE, RoHS 2, IEC 60332‑3‑24/‑25, IEC 60332‑1‑2 | |
| Jacket Colour | Red | |
| Jacket Material | Silicone | |
| Voltage | 500V | |
| Series | 79001FS | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 1.5mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.85mm | ||
Cable Length 500m | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN 50200 PH30/PH60/PH120 + Annex E30, BS 6387 CWZ, IEC 60754‑1/‑2, IEC 60331‑2, UKCA, IEC 61034‑2, EN 60228, CE, RoHS 2, IEC 60332‑3‑24/‑25, IEC 60332‑1‑2 | ||
Jacket Colour Red | ||
Jacket Material Silicone | ||
Voltage 500V | ||
Series 79001FS | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
Belden 79001FS Series Multi-Core Microphone & Instrument Cable, 500m Cable Length, Red Jacket - 79001FS.00500
Features and Benefits:
• Bare copper solid conductors deliver stable contact and low resistance
• Flame-retardant low-smoke formulation reduces fire propagation risk
• Silicone rubber jacket permits operation up to 90°C
• 500V rating allows use in higher-voltage audio distribution systems
• Colour-coded red jacket aids Rapid identification on complex rigs
Applications
• Ideal for instrument connections in touring sound systems
• Used for audio cabling in control rooms within industrial plants
• Can be used for low-noise signal distribution in automation panels
What conductor size and core count does it provide?
How does the cable behave in fire and smoke conditions?
Is the cable suitable for prolonged high-temperature exposure?
What mechanical profile should installers expect?
Which standards cover its fire resistance and emissions performance?
Related links
- Belden 79002FS Series 2 Core 9.2 mm OD Red
- Belden 70071CH Series 16 Core 21.3 mm OD Grey
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
