Alpha WireAlpha Essentials Communication & Control Series 4 Core Microphone Cable, 0.2 mm² CSA Screened, 6.35mm od
- RS Stock No.:
- 187-1927
- Mfr. Part No.:
- 1772 BK001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1927
- Mfr. Part No.:
- 1772 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Audio Cable Type | Microphone Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.2 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PE | |
| Outer Diameter | 6.35mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Twisted Pair | |
| Shielded/Unshielded | Shielded | |
| Series | Alpha Essentials Communication & Control | |
| Screen Type | Tinned Copper Braid | |
| Standards Met | RoHS | |
| Voltage Rating | 300 V | |
| Conductor Material | Bare Copper | |
| Sheath Material | PVC | |
| Conductor Resistance | 29 Ω/0.3048 km | |
| Core Strands | 40/40 AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Audio Cable Type Microphone Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.2 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PE | ||
Outer Diameter 6.35mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
American Wire Gauge 24 AWG | ||
Cable Shape Twisted Pair | ||
Shielded/Unshielded Shielded | ||
Series Alpha Essentials Communication & Control | ||
Screen Type Tinned Copper Braid | ||
Standards Met RoHS | ||
Voltage Rating 300 V | ||
Conductor Material Bare Copper | ||
Sheath Material PVC | ||
Conductor Resistance 29 Ω/0.3048 km | ||
Core Strands 40/40 AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha WireAlpha Essentials Communication & Control Series 2 Core Microphone Cable 6.53mm od
- Alpha WireAlpha Essentials Communication & Control Series Audio & Control Cable 3.45mm od Grey
- CAE GroupeFMR Series 4 Core Microphone Cable 5 → 5.4mm od Black
- CAE GroupeFMA Series 4 Core Microphone Cable 4/4.4mm od Black
- Kabeltronik 2 Core Microphone Cable 50m, Black
- S2Ceb-Groupe CaeMICRO Series 2 Core Microphone Cable 6.2mm od Black
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.16mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 100ft, Grey PVC
