Kabeltronik 2 Core Microphone Cable, 0.22 mm² CSA Screened, 50m, Black
- RS Stock No.:
- 284-4778
- Distrelec Article No.:
- 300-90-316
- Mfr. Part No.:
- MIK-D 2X0.22 MM2 BK
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
€60.02
(exc. VAT)
€73.82
(inc. VAT)
- RS Stock No.:
- 284-4778
- Distrelec Article No.:
- 300-90-316
- Mfr. Part No.:
- MIK-D 2X0.22 MM2 BK
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Audio Cable Type | Microphone Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PVC | |
| Length | 50m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Audio Cable Type Microphone Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PVC | ||
Length 50m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- DE
The microphone cable is a high-quality and reliable cable designed for various applications. With its slim and flexible construction, it is perfect for patch and microphone applications as well as rack wiring. The soft-PVC jacket provides durability and resistance to daily wear and tear. It has a temperature range of -30 °C to +70 °C, making it suitable for both indoor and outdoor use. With its copper conductor and spiral shield, it ensures excellent signal quality and noise reduction. Whether you're using it on stage, in a studio, or for events, this microphone cable will deliver exceptional performance.
Slim and flexible design for easy installation and routing
Durable soft-PVC jacket for resistance to daily wear and tear
Copper conductor and spiral shield for excellent signal quality and noise reduction
Wide temperature range of -30 °C to +70 °C for versatile use
Ideal for patch and microphone applications as well as rack wiring
High-quality construction for reliable performance
Suitable for stage, studio, and event usage
Durable soft-PVC jacket for resistance to daily wear and tear
Copper conductor and spiral shield for excellent signal quality and noise reduction
Wide temperature range of -30 °C to +70 °C for versatile use
Ideal for patch and microphone applications as well as rack wiring
High-quality construction for reliable performance
Suitable for stage, studio, and event usage
Related links
- Kabeltronik 2 Core Audio Cable 100m, Black
- S2Ceb-Groupe CaeMICRO Series 2 Core Microphone Cable 6.2mm od Black
- CAE GroupeFMR Series 4 Core Microphone Cable 5 → 5.4mm od Black
- CAE GroupeFMA Series 4 Core Microphone Cable 4/4.4mm od Black
- Alpha WireAlpha Essentials Communication & Control Series 2 Core Microphone Cable 6.53mm od
- Alpha WireAlpha Essentials Communication & Control Series 4 Core Microphone Cable 6.35mm od
- Kabeltronik 2 Core Audio Cable 100m, Black
- TE Connectivity C-Lite Multicore Industrial Cable 0.75 mm² 50m, Black Low Smoke Zero Halogen
