Belden 1503A Series 1 Screened, 304 m, Black
- RS Stock No.:
- 209-1222
- Mfr. Part No.:
- 1503A 010U1000
- Manufacturer:
- Belden
Subtotal (1 reel of 304 metres)*
€576.06
(exc. VAT)
€708.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €576.06 | €1.895 |
*price indicative
- RS Stock No.:
- 209-1222
- Mfr. Part No.:
- 1503A 010U1000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 304m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Colour | Black | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Series | 1503A | |
| Conductor Material | Copper | |
| Size of Strands | 30AWG | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Cable Length 304m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals Euroclass Eca | ||
Jacket Colour Black | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Series 1503A | ||
Conductor Material Copper | ||
Size of Strands 30AWG | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- US
1503A Single Twisted Pair Bedfoil Screen Cable
Belden 1503A is a low cost single twisted pair screened cable.
Features and Benefits
·Stranded tinned copper conductors
·Beldfoil shield with 100% coverage
·Non-plenum
Related links
- Belden 1503A Series 1 Screened Red
- Belden 1503A Series 1 Screened Yellow
- Belden 1503A Series 1 Screened Blue
- Belden 8450 Series 1 Screened Black
- Belden 8451 Series 1 Screened Black
- Belden YE00421 Series 1 Screened Silver
- Belden 3107A Series Data Cable 2 Pairs 4 Cores 0.33 mm² 304 m Black Sheath Polyvinyl Chloride
- Belden 1508A Series 1 Screened Black
