Belden 1503A Series 1 Screened, 304 m, Yellow
- RS Stock No.:
- 209-1244
- Mfr. Part No.:
- 1503A 004U1000
- Manufacturer:
- Belden
Subtotal (1 reel of 304 metres)*
€493.39
(exc. VAT)
€606.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €493.39 | €1.623 |
*price indicative
- RS Stock No.:
- 209-1244
- Mfr. Part No.:
- 1503A 004U1000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Pairs | 1 | |
| Screened/Unscreened | Screened | |
| Cable Length | 304m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Jacket Colour | Yellow | |
| Standards/Approvals | ECA | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Series | 1503A | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Pairs 1 | ||
Screened/Unscreened Screened | ||
Cable Length 304m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Jacket Colour Yellow | ||
Standards/Approvals ECA | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Series 1503A | ||
Core Strands 7 x 30AWG | ||
- COO (Country of Origin):
- US
1503A Single Twisted Pair Bedfoil Screen Cable
Belden 1503A is a low cost single twisted pair screened cable.
Features and Benefits
·Stranded tinned copper conductors
·Beldfoil shield with 100% coverage
·Non-plenum
Related links
- Belden 1503A Series 1 Screened Blue
- Belden 1503A Series 1 Screened Red
- Belden 1503A Series 1 Screened Black
- Belden 8450 Series 1 Screened Black
- Belden YE00421 Series 1 Screened Silver
- Belden 8451 Series 1 Screened Black
- Belden 1872A Cat6 Ethernet Cable 304 m, Yellow PVC
- Belden 8205 Series 1 Unscreened Silver
