Belden 1503A Series 1 Screened, 304 m, Blue

Subtotal (1 reel of 304 metres)*

€576.06

(exc. VAT)

€708.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€576.06€1.895

*price indicative

RS Stock No.:
209-1250
Mfr. Part No.:
1503A 006U1000
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Pairs

1

Product Type

Audio Cable

Screened/Unscreened

Screened

Cable Length

304m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Jacket Colour

Blue

Standards/Approvals

ECA

Number of Strands

7

Jacket Material

PVC

Series

1503A

Core Strands

7 x 30AWG

Size of Strands

30AWG

Conductor Material

Copper

COO (Country of Origin):
US

1503A Single Twisted Pair Bedfoil Screen Cable


Belden 1503A is a low cost single twisted pair screened cable.

Features and Benefits

·Stranded tinned copper conductors

·Beldfoil shield with 100% coverage

·Non-plenum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy