Van Damme 2 Core, 0.22 mm² CSA Screened, 4.85 mm OD, 100 m, Grey
- RS Stock No.:
- 219-8479
- Mfr. Part No.:
- 268018080100
- Manufacturer:
- Van Damme
Subtotal (1 reel of 1 unit)*
€214.17
(exc. VAT)
€263.43
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €214.17 |
*price indicative
- RS Stock No.:
- 219-8479
- Mfr. Part No.:
- 268018080100
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multicore Microphone Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.85mm | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Jacket Material | Cross Linked Polyethylene | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multicore Microphone Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.85mm | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Jacket Material Cross Linked Polyethylene | ||
- COO (Country of Origin):
- TW
The Van Damme Pro Grade Classic XKE grey colour pro-patch cable has been specifically designed as a 4.85mm overall diameter cable to suit Neutrik and Switchcraft bantam jacks, and other applications requiring a lower OD cable. Its braided screen and tightly packed construction ensure that the smaller size in no way compromises the mechanical and sonic integrity.
Flexibility
Silver plated oxygen free copper
Reduced overall diameter
