Van Damme 2 Core, 0.52 mm² CSA Screened, 6 mm OD, 100 m, Grey
- RS Stock No.:
- 219-8515
- Mfr. Part No.:
- 268612080
- Manufacturer:
- Van Damme
Subtotal (1 reel of 1 unit)*
€234.05
(exc. VAT)
€287.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | €234.05 |
*price indicative
- RS Stock No.:
- 219-8515
- Mfr. Part No.:
- 268612080
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Multicore Instrument Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.52mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS 2011/65/EU | |
| Jacket Colour | Grey | |
| Jacket Material | Multicore | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Multicore Instrument Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.52mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 6mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS 2011/65/EU | ||
Jacket Colour Grey | ||
Jacket Material Multicore | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Van Damme DMX512 cables are robust, tour grade PVC jacketed precision foil screened cables for the transmission of the DMX512 lighting control protocol. It is 1 pair grey colour cable.
22AWG conductors for optimum data transfer
Flexible yet robust PVC jacket for reliable tactical use
